
The LTC4232CDHC#PBF is a hot swap controller from Analog Devices, packaged in a 3mm depth, 5mm length DFN package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.9V and 15V. This device is compliant with RoHS regulations and is available in quantities of 73 per package, packaged in rail or tube formats.
Sign in to ask questions about the Analog Devices LTC4232CDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4232CDHC#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4232CDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
