
The LTC4240CGN is a 4-output power management IC from Analog Devices. It is packaged in a 0.150 inch plastic SSOP28 package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant. It is available in a rail or tube packaging configuration with 49 units per package.
Sign in to ask questions about the Analog Devices LTC4240CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4240CGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC4240CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
