
Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO20
Analog Devices LTC4241CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 5 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4241CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
