
IC CTRLR HOTSWAP CPCI I2C 20SSOP
Analog Devices LTC4241CGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 5 |
| Output Voltage | 14V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4241CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
