
IC PCI-BUS W/HOT SWAP 20SSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4241CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4241CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
