
The LTC4241IGN is a 5-output power management IC from Analog Devices. It is packaged in a SSOP package with a length of 8.74mm and a depth of 3.99mm. The device is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC4241IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4241IGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 5 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4241IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
