
The LTC4241IGN#PBF is a 5-output hot swap controller from Analog Devices, packaged in an SSOP package with a length of 8.74mm and depth of 3.99mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device is available in a rail/tube packaging format with 55 units per package.
Sign in to ask questions about the Analog Devices LTC4241IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4241IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 5 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4241IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
