
The LTC4242CG#TRPBF is a hot swap controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a G-package with a depth of 5.6mm and a length of 13.1mm. The device is RoHS compliant and is packaged in tape and reel quantities of 2000. The LTC4242CG#TRPBF is suitable for use in applications where hot swap functionality is required.
Sign in to ask questions about the Analog Devices LTC4242CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4242CG#TRPBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4242CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
