
The LTC4242CUHF#PBF is a hot swap controller from Analog Devices, packaged in a QFN with dimensions of 5mm depth and 7mm length. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 6V. This device is compliant with RoHS regulations and is available in quantities of 52 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4242CUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4242CUHF#PBF technical specifications.
| Package/Case | QFN |
| Depth | 5mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4242CUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
