The LTC4242IG is a 36-pin dual-supply voltage supervisor from Analog Devices, designed for industrial temperature applications. It operates over a supply voltage range of 2.7V to 6V and features a temperature grade of industrial. The device has a single function and one channel, with a terminal position of dual. The LTC4242IG is packaged in a 36-pin SSOP package, measuring 5.3mm in width and 12.8mm in length.
Analog Devices LTC4242IG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 5.3 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.