
IC CTRLR HOTSWAP DUAL-SLOT 38QFN
Sign in to ask questions about the Analog Devices LTC4242IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4242IUHF#PBF technical specifications.
| Package/Case | QFN |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4242IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
