
Power Supply Support Circuit, Fixed, 4 Channel, PDSO20
Sign in to ask questions about the Analog Devices LTC4244CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4244CGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4244CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
