
The LTC4244CGN-1#TRPBF is a 4-output hot swap controller from Analog Devices, packaged in a lead-free SSOP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and available in quantities of 2500 per reel. The LTC4244CGN-1#TRPBF measures 8.74mm in length and 3.99mm in depth.
Sign in to ask questions about the Analog Devices LTC4244CGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4244CGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4244CGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
