
The LTC4244CGN#PBF is a 4-output hot swap controller from Analog Devices, packaged in a lead-free SSOP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a rail/tube packaging configuration with 55 units per package. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Sign in to ask questions about the Analog Devices LTC4244CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4244CGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4244CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
