The LTC4244CGN#TR is a 4-output IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SSOP package with a depth of 3.99mm and a length of 8.74mm. The IC is not RoHS compliant and contains lead. It is available in quantities of 2500 per tape and reel.
Analog Devices LTC4244CGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.