
The LTC4244IGN-1 is a 4-output power management IC from Analog Devices. It is packaged in a lead-free SSOP package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant. It is available in a rail or tube packaging format with a quantity of 55 units per package.
Sign in to ask questions about the Analog Devices LTC4244IGN-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4244IGN-1 technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4244IGN-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
