
The LTC4244IGN-1#PBF is a 4-output hot swap controller from Analog Devices. It is packaged in a lead-free SSOP package with a length of 8.74mm and a depth of 3.99mm. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 55 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4244IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4244IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4244IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
