
The LTC4245CG#PBF is a hot swap controller with a maximum operating temperature of 70°C and a package quantity of 37. It is packaged in a G package and is lead free. The device is RoHS compliant and has a packaging type of rail/tube.
Sign in to ask questions about the Analog Devices LTC4245CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4245CG#PBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4245CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
