
The LTC4245IUHF#PBF is a hot swap controller packaged in a QFN EP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The package quantity is 52 units per packaging, which is either rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC4245IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4245IUHF#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4245IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
