
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
Analog Devices LTC4251-1CS6 technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
