The LTC4251-2IS6#TR is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23-6 package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Analog Devices LTC4251-2IS6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.