
The LTC4251-2IS6#TRPBF is a hot swap controller in a SOT-23-6 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is lead free. The device is available in a tape and reel packaging format with 2500 units per package. It is RoHS compliant and meets the requirements for lead free components.
Sign in to ask questions about the Analog Devices LTC4251-2IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4251-2IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4251-2IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
