LINEAR TECHNOLOGY LTC4251BCS6#TRMPBF HOT SWAP, -43V TO -75V, 2.5A, 6SOT23
Analog Devices LTC4251BCS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -75V |
| Min Supply Voltage | -43V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
