The LTC4251BIS6-1#TRMPBF is a single-channel IC with a latched fault feature, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and consumes 800uA of supply current. The device is RoHS compliant and available in tape and reel packaging with 500 units per package.
Sign in to ask questions about the Analog Devices LTC4251BIS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4251BIS6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Features | Latched Fault |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4251BIS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.