
The LTC4252-2CMS is a 1-channel power management IC from Analog Devices, packaged in a plastic MSOP-10 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead. It is available in a packaging quantity of 50 units, packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4252-2CMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4252-2CMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
