
The LTC4252-2IMS8 is a 1-channel power management IC from Analog Devices, packaged in a lead-free MSOP-8 package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant, and it is available in quantities of 50 per packaging unit.
Sign in to ask questions about the Analog Devices LTC4252-2IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4252-2IMS8 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4252-2IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
