
The LTC4252-2IMS8#PBF is a single output hot swap controller from Analog Devices. It is packaged in the MSOP package with a depth and length of 3mm. The device is lead free and RoHS compliant. It operates over a temperature range of -40°C to 85°C. The LTC4252-2IMS8#PBF is available in a packaging quantity of 50 units per rail or tube.
Sign in to ask questions about the Analog Devices LTC4252-2IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4252-2IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4252-2IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
