The LTC4252A-1CMS#TR is a surface mount general purpose IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead free MSOP package and is available in quantities of 2500 per reel. The device is not RoHS compliant. It has one output and is suitable for use in a variety of applications.
Analog Devices LTC4252A-1CMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.