
The LTC4252A-1IMS is a 1-channel power management IC from Analog Devices. It is packaged in a surface mount MSOP package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is not RoHS compliant and contains lead. It is available in a packaging quantity of 50 units per rail or tube.
Sign in to ask questions about the Analog Devices LTC4252A-1IMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4252A-1IMS technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4252A-1IMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
