The LTC4252A-1IMS#TR is a surface mount general purpose IC from Analog Devices, packaged in an MSOP case, suitable for operation between -40°C and 85°C. It is available in quantities of 2500 on tape and reel. The device is not RoHS compliant and contains lead. It has one output.
Analog Devices LTC4252A-1IMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.