
HOT-SWAP CONTROLLER, SMD, MSOP10
Sign in to ask questions about the Analog Devices LTC4252A-2CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4252A-2CMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | -200mA |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 35.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | -200mA |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4252A-2CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
