The LTC4252A-2CMS#TR is a single output linear regulator from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a surface mount MSOP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC4252A-2CMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.