
The LTC4252A-2CMS#TRPBF is a hot swap controller from Analog Devices. It is available in a lead-free MSOP package with a surface mount configuration. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4252A-2CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4252A-2CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
