
The LTC4252CIMS-2#PBF is a hot swap controller in an MSOP package with a depth and length of 3mm. It is designed to operate within a temperature range of -40°C to 85°C. The component is lead free and RoHS compliant. It is available in packaging quantities of 50 units, either in a rail or tube format.
Analog Devices LTC4252CIMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4252CIMS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
