The LTC4253BCGN#PBF is a hot swap controller from Analog Devices, packaged in a 4.98mm long SSOP package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages as low as -15V. This device is compliant with RoHS regulations and is available in quantities of 100 per rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC4253BCGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4253BCGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | -15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4253BCGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.