The LTC4253BCGN#TRPBF is a hot swap controller from Analog Devices, packaged in a 3.99mm deep SSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This device is suitable for applications requiring hot swap functionality.
Sign in to ask questions about the Analog Devices LTC4253BCGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4253BCGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4253BCGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.