The LTC4253IGN is a power management IC from Analog Devices, packaged in an SSOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is not RoHS compliant and contains lead. It is available in a rail/tube packaging with 100 units per package.
Sign in to ask questions about the Analog Devices LTC4253IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4253IGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4253IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.