The LTC4257CDD is a DFN-packaged interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of -57V and is packaged in a quantity of 121 per rail/tube. The device is not RoHS compliant and contains lead. It measures 3mm in depth and length.
Analog Devices LTC4257CDD technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.