LTC4257-1 - IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit
Analog Devices LTC4257CDD-1#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.