
Power Management IC, 802.3af PoE Controller, DFN package, 3mm x 3mm x 0.75mm dimensions. Features dual terminal position, surface mount capability, and tin terminal finish. Operates within a 0°C to 70°C temperature range, with a maximum supply voltage of -57V. This lead-free, RoHS compliant component is designed for commercial temperature grades and supports a peak reflow temperature of 260°C for up to 40 seconds.
Sign in to ask questions about the Analog Devices LTC4257CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4257CDD#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Height | 0.75mm |
| JESD-30 Code | S-PDSO-N8 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | VSON |
| Package Quantity | 121 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4257CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
