
Hot-swap controller IC in a SOIC package, designed for surface mount applications. Features a maximum operating temperature of 70°C and a minimum of 0°C, with a peak reflow temperature of 260°C for 40 seconds. Operates with a power supply range up to -57V and offers an output current of 100mA. This RoHS compliant component is lead-free with tin terminal finish and gull-wing terminal form.
Sign in to ask questions about the Analog Devices LTC4257CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4257CS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.5mm |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Output Current | 100mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply | -57V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4257CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
