
The LTC4257IS8-1 is a power management IC from Analog Devices, packaged in a 0.150 INCH, PLASTIC, SO-8 package. It operates over a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of -57V. The IC is available in a package quantity of 100, packaged in rail/tube packaging. The device is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4257IS8-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4257IS8-1 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -57V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4257IS8-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
