Power Supply Support Circuit, Fixed, 4 Channel, PDSO36
Analog Devices LTC4258CGW technical specifications.
| Package/Case | SSOP |
| Depth | 7.6mm |
| Length | 15.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.