
The LTC4258CGW#PBF is a 4-channel DC/DC controller from Analog Devices, packaged in a SSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a nominal supply current of 2.5mA and can handle a maximum supply voltage of -57V. It is designed for surface mount applications and has a frequency of 400kHz.
Sign in to ask questions about the Analog Devices LTC4258CGW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4258CGW#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 7.6mm |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Length | 15.55mm |
| Max Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 4 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4258CGW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
