IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO36, 0.300 INCH, PLASTIC, SSOP-36, Power Management Circuit
Sign in to ask questions about the Analog Devices LTC4259ACGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4259ACGW technical specifications.
| Package/Case | SSOP |
| Depth | 7.6mm |
| Lead Free | Contains Lead |
| Length | 15.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Min Supply Voltage | -48V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4259ACGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
