
The LTC4259ACGW-1#PBF is a surface mount IC with a package quantity of 32 units per rail or tube packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device can withstand a maximum supply voltage of -57V and a minimum supply voltage of -48V. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC4259ACGW-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4259ACGW-1#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 7.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Min Supply Voltage | -48V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4259ACGW-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
