The LTC4260CSW is a commercial-grade power management IC with a maximum operating temperature of 70°C and a supply voltage range of 8.5 to 80V. It has 24 terminals and is available in a 0.300 INCH, PLASTIC, SO-24 package. The device is designed for use in commercial applications and has a temperature grade of COMMERCIAL. It has a single function and a single channel, and its dimensions are 7.49mm in width and 15.395mm in length.
Analog Devices LTC4260CSW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.49 |
| Length | 15.395 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.