
The LTC4260CSW#PBF is a hot swap controller from Analog Devices, packaged in a 32-unit SOIC package with a length of 15.6mm and a depth of 7.6mm. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is designed for use in power management applications and is available in a lead-free package.
Sign in to ask questions about the Analog Devices LTC4260CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260CSW#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
