
The LTC4260CSW#TRPBF is a hot swap controller from Analog Devices, packaged in a SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device has a maximum supply voltage of 80V and a minimum supply voltage of 8.5V. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
Sign in to ask questions about the Analog Devices LTC4260CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.