
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PQCC32
Sign in to ask questions about the Analog Devices LTC4260CUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260CUH technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC4260CUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
